Technical documents
Specifications
Switch Type
Video
Crosstalk
-65dB
Package Type
PDIP
Pin Count
8
Mounting Type
Through Hole
Dimensions
8.8 x 6.4 x 3.4mm
Minimum Operating Temperature
-40 °C
Amplifier Gain
5.5 to 6.5dB
Maximum Operating Temperature
+85 °C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Nisshinbo Micro Devices NJM2246D, Video Switch, 8-Pin PDIP
1
P.O.A.
Nisshinbo Micro Devices NJM2246D, Video Switch, 8-Pin PDIP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Switch Type
Video
Crosstalk
-65dB
Package Type
PDIP
Pin Count
8
Mounting Type
Through Hole
Dimensions
8.8 x 6.4 x 3.4mm
Minimum Operating Temperature
-40 °C
Amplifier Gain
5.5 to 6.5dB
Maximum Operating Temperature
+85 °C
Country of Origin
Japan