Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NJM2505AF-TE1 Nisshinbo Micro Devices, Isolation Amplifier, 4.5 → 9 V, 5-Pin SOT23-5

RS Stock No.: 244-9771Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2505AF-TE1
brand-logo
View all in Isolation Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 9 V

Rail to Rail

No

Number of Channels per Chip

1

Package Type

SOT23-5

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

NJM2505AF-TE1 Nisshinbo Micro Devices, Isolation Amplifier, 4.5 → 9 V, 5-Pin SOT23-5
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

NJM2505AF-TE1 Nisshinbo Micro Devices, Isolation Amplifier, 4.5 → 9 V, 5-Pin SOT23-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 9 V

Rail to Rail

No

Number of Channels per Chip

1

Package Type

SOT23-5

Pin Count

5