Technical documents
Specifications
Amplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
14
Maximum Operating Temperature
+75 °C
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-20 °C
Product details
Special Audio Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
P.O.A.
Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V
5
P.O.A.
Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Amplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
14
Maximum Operating Temperature
+75 °C
Dimensions
5 x 4.4 x 1.15mm
Minimum Operating Temperature
-20 °C
Product details