Technical documents
Specifications
Amplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
14
Maximum Operating Temperature
+75 °C
Minimum Operating Temperature
-20 °C
Dimensions
5 x 4.4 x 1.15mm
Product details
Special Audio Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
P.O.A.
Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V
1
P.O.A.
Nisshinbo Micro Devices,Audio Volume Control, 14-Pin SSOP NJM2761V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Amplifier Type
Audio Volume Control
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
14
Maximum Operating Temperature
+75 °C
Minimum Operating Temperature
-20 °C
Dimensions
5 x 4.4 x 1.15mm
Product details