Nisshinbo Micro Devices, 14-Pin SSOP14 NJM2783V-TE1

RS Stock No.: 244-9781Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2783V-TE1
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Microphone Amplifier

Output Type

Buffer

Application

Audio Equipment

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 → 13 V

Number of Channels per Chip

1

Package Type

SSOP14

Pin Count

14

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Nisshinbo Micro Devices, 14-Pin SSOP14 NJM2783V-TE1

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Nisshinbo Micro Devices, 14-Pin SSOP14 NJM2783V-TE1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Microphone Amplifier

Output Type

Buffer

Application

Audio Equipment

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.7 → 13 V

Number of Channels per Chip

1

Package Type

SSOP14

Pin Count

14