NJM2901CG-TE2 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP14

RS Stock No.: 244-9790Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2901CG-TE2
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Quad Comparator

Mounting Type

Through Hole

Package Type

SOP14

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

NJM2901CG-TE2 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP14

P.O.A.

Each (On a Reel of 2500) (ex VAT)

NJM2901CG-TE2 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

Quad Comparator

Mounting Type

Through Hole

Package Type

SOP14

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V