Technical documents
Specifications
Mounting Type
Surface Mount
Package Type
SSOP14
Power Supply Type
Single
Output Type
Open Collector
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
36 V
P.O.A.
Each (Supplied on a Reel) (ex VAT)
NJM2901V-TE1 Nisshinbo Micro Devices, Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SSOP14
Select packaging type
Production pack (Reel)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
NJM2901V-TE1 Nisshinbo Micro Devices, Comparator, Open Collector O/P, 1.3μs 36 V 14-Pin SSOP14
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical documents
Specifications
Mounting Type
Surface Mount
Package Type
SSOP14
Power Supply Type
Single
Output Type
Open Collector
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
36 V