NJM2901V-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SSOP

RS Stock No.: 713-9408Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2901V-TE1
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Maximum Operating Temperature

+85 °C

Product details

Comparators, New Japan Radio

Comparators, New Japan Radio

Stock information temporarily unavailable.

P.O.A.

NJM2901V-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SSOP
Select packaging type

P.O.A.

NJM2901V-TE1 Nisshinbo Micro Devices, Quad Comparator, Open Collector O/P, 1.3μs 3 → 28 V 14-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

3 → 28 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

106 dB

Maximum Operating Temperature

+85 °C

Product details

Comparators, New Japan Radio

Comparators, New Japan Radio