NJM2903RB1-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector O/P, 1.5μs 36 V 8-Pin TVSP

RS Stock No.: 241-3461PBrand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2903RB1-TE1
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TVSP

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.5µs

Pin Count

8

Typical Single Supply Voltage

36 V

P.O.A.

Each (Supplied on a Reel) (ex VAT)

NJM2903RB1-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector O/P, 1.5μs 36 V 8-Pin TVSP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

NJM2903RB1-TE1 Nisshinbo Micro Devices, Dual Comparator, Open Collector O/P, 1.5μs 36 V 8-Pin TVSP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TVSP

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

2

Typical Response Time

1.5µs

Pin Count

8

Typical Single Supply Voltage

36 V