Nisshinbo Micro Devices NJM78L12UA-TE1, 1 Linear Voltage, LOD Voltage Regulator 100mA, 12 V

RS Stock No.: 244-4540Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM78L12UA-TE1
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Short Circuit Protection, Thermal Overload Protection

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

250 mV

Accuracy

±5%

Load Regulation

100 %/mV

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nisshinbo Micro Devices NJM78L12UA-TE1, 1 Linear Voltage, LOD Voltage Regulator 100mA, 12 V
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Nisshinbo Micro Devices NJM78L12UA-TE1, 1 Linear Voltage, LOD Voltage Regulator 100mA, 12 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Function

Short Circuit Protection, Thermal Overload Protection

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

12 V

Number of Outputs

1

Line Regulation

250 mV

Accuracy

±5%

Load Regulation

100 %/mV