NJW1351RB1-TE1 Nisshinbo Micro Devices, Video Amplifier BiCMOS O/P, 8-Pin TVSP8

RS Stock No.: 244-9830Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJW1351RB1-TE1
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 3.45 V

Number of Channels per Chip

1

Output Type

BiCMOS

Package Type

TVSP8

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

NJW1351RB1-TE1 Nisshinbo Micro Devices, Video Amplifier BiCMOS O/P, 8-Pin TVSP8
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

NJW1351RB1-TE1 Nisshinbo Micro Devices, Video Amplifier BiCMOS O/P, 8-Pin TVSP8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 3.45 V

Number of Channels per Chip

1

Output Type

BiCMOS

Package Type

TVSP8

Pin Count

8