Technical documents
Specifications
Output Voltage
12V dc
Output Current
400mA
Input Voltage
5V dc
Mounting Type
Surface Mount
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Nisshinbo Micro Devices Switching Regulator, Surface Mount, 12V dc Output Voltage, 5V dc Input Voltage, 400mA Output
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
Nisshinbo Micro Devices Switching Regulator, Surface Mount, 12V dc Output Voltage, 5V dc Input Voltage, 400mA Output
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Output Voltage
12V dc
Output Current
400mA
Input Voltage
5V dc
Mounting Type
Surface Mount