Technical documents
Specifications
Regulator Function
Boost Converter
Maximum Output Current
20mA
Number of Outputs
4
Maximum Input Voltage
35 V
Stock information temporarily unavailable.
P.O.A.
Nisshinbo Micro Devices NJW4814MLE-TE1, 4, Boost Converter, Boost Converter 20mA
Select packaging type
Production pack (Reel)
1
P.O.A.
Nisshinbo Micro Devices NJW4814MLE-TE1, 4, Boost Converter, Boost Converter 20mA
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Regulator Function
Boost Converter
Maximum Output Current
20mA
Number of Outputs
4
Maximum Input Voltage
35 V