Nito Hose Connector, Straight Threaded Coupling, BSP 1in 1in ID, 25 bar

RS Stock No.: 414-0584Brand: NitoManufacturers Part No.: 73500A3
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

Nito

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Threaded Coupling

Body Material

Brass

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

25 bar

Thread Standard

BSP

Country of Origin

Denmark

Product details

Coupler Body with Female Thread

NOT interchangeable with safety couplers or inserts

Nito Water Couplings

Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Stock information temporarily unavailable.

P.O.A.

Nito Hose Connector, Straight Threaded Coupling, BSP 1in 1in ID, 25 bar

P.O.A.

Nito Hose Connector, Straight Threaded Coupling, BSP 1in 1in ID, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Nito

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Threaded Coupling

Body Material

Brass

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

25 bar

Thread Standard

BSP

Country of Origin

Denmark

Product details

Coupler Body with Female Thread

NOT interchangeable with safety couplers or inserts

Nito Water Couplings

Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.