Nito Hose Connector, Straight Threaded Coupling, BSP 1in 1in ID, 25 bar

RS Stock No.: 146-2994Brand: NitoManufacturers Part No.: 74610A3
brand-logo
View all in Hose Connectors

Technical documents

Specifications

Brand

Nito

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Threaded Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

25 bar

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Nito Hose Connector, Straight Threaded Coupling, BSP 1in 1in ID, 25 bar

P.O.A.

Nito Hose Connector, Straight Threaded Coupling, BSP 1in 1in ID, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Nito

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Threaded Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

25 bar

Country of Origin

Denmark