Technical documents
Specifications
Brand
NKK SwitchesMounting Type
Through Hole
Output Coding
Hexadecimal
Terminal Type
Solder
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5 V dc, 50V dc
Height
10.8mm
Width
10mm
Depth
10mm
Country of Origin
China
Product details
NKK Rotary Switches FR01 Series
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.
Features and Benefits
Trouble free code setting due to visual legends and choice of screwdriver.
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals
Standards
UL94V-0, UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NKK SwitchesMounting Type
Through Hole
Output Coding
Hexadecimal
Terminal Type
Solder
Number of Switch Positions
16
Contact Current Rating
100 mA
Voltage Rating
5 V dc, 50V dc
Height
10.8mm
Width
10mm
Depth
10mm
Country of Origin
China
Product details
NKK Rotary Switches FR01 Series
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.
Features and Benefits
Trouble free code setting due to visual legends and choice of screwdriver.
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals
Standards
UL94V-0, UL, CSA
