NMB 6000DDM3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

RS Stock No.: 612-6164Brand: NMBManufacturers Part No.: 6000DDM3MTLY121
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NMB

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

4.578kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Chromium Steel

Partial Bearing Code

6000

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Stock information temporarily unavailable.

P.O.A.

NMB 6000DDM3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

P.O.A.

NMB 6000DDM3MTLY121 Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 22P.O.A.
24 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

NMB

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

4.578kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Race Material

Chromium Steel

Partial Bearing Code

6000

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.