NMB DDR-2280DDMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

RS Stock No.: 612-5931Brand: NMBManufacturers Part No.: DDR-2280DDMTRA5P24LY121
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

NMB

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.368kN

Dynamic Load Rating

3.297kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2280DD

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Stock information temporarily unavailable.

P.O.A.

NMB DDR-2280DDMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

P.O.A.

NMB DDR-2280DDMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 22P.O.A.
24 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

NMB

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.368kN

Dynamic Load Rating

3.297kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2280DD

Race Type

Plain

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.