Technical documents
Specifications
Brand
NMBInside Diameter
3.17mm
Outside Diameter
6.35mm
Race Width
2.76mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
97kN
Dynamic Load Rating
285N
Bore Type
Parallel
Flange Outside Diameter
7.51mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDRIF-418ZZ
Race Type
Flanged
Country of Origin
Thailand
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
NMBInside Diameter
3.17mm
Outside Diameter
6.35mm
Race Width
2.76mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
97kN
Dynamic Load Rating
285N
Bore Type
Parallel
Flange Outside Diameter
7.51mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDRIF-418ZZ
Race Type
Flanged
Country of Origin
Thailand
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.