Noga Aluminium Alloy Base & Arm

RS Stock No.: 264-3542Brand: NogaManufacturers Part No.: DG 1010
brand-logo
View all in Bases & Arms

Technical documents

Specifications

Brand

Noga

Material

Aluminium Alloy

Centering

Yes

Country of Origin

Israel

Product details

Thread/Indicator Arm

A Noga Centre Lock articulated arm with an indicator fitment at the upper end and a male metric thread on the lower end, which permits permanent attachment to a machine or any object with a compatible threaded hole.

Full articulation in all planes
Centre lockscrew locks all arm joints simultaneously
Top arm fitment accepts dovetail lever indicators or 8mm stem dial test indicators
Lower arm fitment has a male M8 x 1.25 thread
Fine adjustment possible on DTI clamp position
Lower arm is 110mm long
Upper arm is 102mm long
Gauge Holder is 44mm long

Non-Magnetic Bases & Arms

You may be interested in
RS PRO Aluminium Alloy Base & Arm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Noga Aluminium Alloy Base & Arm

P.O.A.

Noga Aluminium Alloy Base & Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Aluminium Alloy Base & Arm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Noga

Material

Aluminium Alloy

Centering

Yes

Country of Origin

Israel

Product details

Thread/Indicator Arm

A Noga Centre Lock articulated arm with an indicator fitment at the upper end and a male metric thread on the lower end, which permits permanent attachment to a machine or any object with a compatible threaded hole.

Full articulation in all planes
Centre lockscrew locks all arm joints simultaneously
Top arm fitment accepts dovetail lever indicators or 8mm stem dial test indicators
Lower arm fitment has a male M8 x 1.25 thread
Fine adjustment possible on DTI clamp position
Lower arm is 110mm long
Upper arm is 102mm long
Gauge Holder is 44mm long

Non-Magnetic Bases & Arms

You may be interested in
RS PRO Aluminium Alloy Base & Arm
P.O.A.Each (ex VAT)