Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Noga Deburring Tool Kit, Steel Blade

RS Stock No.: 339-4724Brand: NogaManufacturers Part No.: NG 9100
brand-logo
View all in Deburring Tools

Technical documents

Specifications

Brand

Noga

Blade Use

Internal & External Deburring

Blade Material

Steel

Country of Origin

Israel

Product details

9 Piece Deburring Set

1 x Soft Grip rubber and acetal ergonomic handle
1 x Telescopic Blade Holder for “N” type light duty blades
1 x Telescopic Blade Holder for “S” type heavy duty blades
Both Blade Holders can extend from 25 to 115mm
Blades are secured using the front locking mechanism on the holder and are free to rotate.

Light Duty Blades:1 each of the following

198-8636 - N1Right Hand - Steel & Aluminium
N2 Right/ Left Hand - Brass & Cast Iron
244-6701 - N3 Right/ Left Hand - Simultaneous Int/Ext Deburring

Heavy Duty Blades: 1 each of the following

244-6773 - S10 Right Hand - Steel & Aluminium
198-7273 - S20 Right/ Left Hand - Brass & Cast Iron
198-7289 - S30 Right/ Left Hand - Simultaneous Int/Ext Deburring

You may be interested in
Facom Deburring Tool Kit
P.O.A.Each (ex VAT)
Noga Deburring Tool, HSS Blade
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Noga Deburring Tool Kit, Steel Blade

P.O.A.

Noga Deburring Tool Kit, Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Deburring Tool Kit
P.O.A.Each (ex VAT)
Noga Deburring Tool, HSS Blade
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Noga

Blade Use

Internal & External Deburring

Blade Material

Steel

Country of Origin

Israel

Product details

9 Piece Deburring Set

1 x Soft Grip rubber and acetal ergonomic handle
1 x Telescopic Blade Holder for “N” type light duty blades
1 x Telescopic Blade Holder for “S” type heavy duty blades
Both Blade Holders can extend from 25 to 115mm
Blades are secured using the front locking mechanism on the holder and are free to rotate.

Light Duty Blades:1 each of the following

198-8636 - N1Right Hand - Steel & Aluminium
N2 Right/ Left Hand - Brass & Cast Iron
244-6701 - N3 Right/ Left Hand - Simultaneous Int/Ext Deburring

Heavy Duty Blades: 1 each of the following

244-6773 - S10 Right Hand - Steel & Aluminium
198-7273 - S20 Right/ Left Hand - Brass & Cast Iron
198-7289 - S30 Right/ Left Hand - Simultaneous Int/Ext Deburring

You may be interested in
Facom Deburring Tool Kit
P.O.A.Each (ex VAT)
Noga Deburring Tool, HSS Blade
P.O.A.Each (ex VAT)