Noga Deburring Tool for Deburring Aluminium, Brass, Cast Iron, Plastic, Steel, 10.4mm Capacity

Technical documents
Specifications
Brand
NogaBlade Use
Deburring
Maximum Capacity
10.4mm
Minimum Capacity
1mm
Material Deburred
Aluminium, Brass, Cast Iron, Plastic, Steel
Model
RG1000 MRO Set
Product details
Noga RG 1000 Multiburr Tool
The Noga 4 in 1 multiburr tool is a handy deburring set with 4 folding shafts for giving you a perfect finish.
The shafts of the deburring tool can be locked in place while you work, then folded back into the handle for you to carry anywhere.
Features and Benefits
Single spring lock
Each tool has a separate lever
Carry anywhere
Quick release tabs
Typical Applications
The RG 1000 is best used on aluminium, steel and plastic.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NogaBlade Use
Deburring
Maximum Capacity
10.4mm
Minimum Capacity
1mm
Material Deburred
Aluminium, Brass, Cast Iron, Plastic, Steel
Model
RG1000 MRO Set
Product details
Noga RG 1000 Multiburr Tool
The Noga 4 in 1 multiburr tool is a handy deburring set with 4 folding shafts for giving you a perfect finish.
The shafts of the deburring tool can be locked in place while you work, then folded back into the handle for you to carry anywhere.
Features and Benefits
Single spring lock
Each tool has a separate lever
Carry anywhere
Quick release tabs
Typical Applications
The RG 1000 is best used on aluminium, steel and plastic.