Nomex Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.25mm

RS Stock No.: 349-9756Brand: Nomex
brand-logo
View all in Thermal Insulation

Technical documents

Specifications

Brand

Nomex

Material

Nomex

Length

304mm

Width

200mm

Thickness

0.25mm

Density

0.8g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.139W/mK

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nomex Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.25mm

P.O.A.

Nomex Flame Retardant Nomex Thermal Insulating Sheet, 304mm x 200mm x 0.25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Nomex

Material

Nomex

Length

304mm

Width

200mm

Thickness

0.25mm

Density

0.8g/cm³

Flame Retardant

Yes

Thermal Conductivity

0.139W/mK

You may be interested in