230V ac, 24V ac Toroidal Transformer, 50VA 2 Output
Technical documents
Specifications
Brand
NoratelPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
50VA
Number of Outputs
2
Height
40mm
Diameter
72mm
Dimensions
72 (Dia.) x 40mm
Maximum Temperature
+40°C
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 50VA 2 OutputBrand: Nuvotem Talema
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
230V ac, 24V ac Toroidal Transformer, 50VA 2 Output
1
P.O.A.
230V ac, 24V ac Toroidal Transformer, 50VA 2 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 50VA 2 OutputBrand: Nuvotem Talema
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NoratelPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
50VA
Number of Outputs
2
Height
40mm
Diameter
72mm
Dimensions
72 (Dia.) x 40mm
Maximum Temperature
+40°C
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 25V ac Toroidal Transformer, 50VA 2 OutputBrand: Nuvotem Talema
P.O.A.Each (ex VAT)