Norbar Torque Tools Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

RS Stock No.: 185-3882Brand: Norbar Torque ToolsManufacturers Part No.: 130179
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Accuracy

±3 % Yes

Height Safe

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Norbar Torque Tools Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive

P.O.A.

Norbar Torque Tools Click Torque Wrench, 40 → 200Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

40 → 200Nm

Drive Shape

Square

Drive Size

1/2 in

Accuracy

±3 % Yes

Height Safe

Yes

Country of Origin

United Kingdom