Technical documents
Specifications
Brand
Norbar Torque ToolsTorque Wrench Type
Smart Torque Wrench
Torque Range
20 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
593 mm
Accuracy
±2 %
Scale Graduations
0.1Nm
Country of Origin
United Kingdom
P.O.A.
Norbar Torque Tools Smart Torque Wrench, 20 → 200Nm, 1/2 in Drive, Square Drive
1
P.O.A.
Norbar Torque Tools Smart Torque Wrench, 20 → 200Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Norbar Torque ToolsTorque Wrench Type
Smart Torque Wrench
Torque Range
20 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
593 mm
Accuracy
±2 %
Scale Graduations
0.1Nm
Country of Origin
United Kingdom