Norcomp 170 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 174-8663Brand: NorcompManufacturers Part No.: 170-009-273L000
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

11.1mm

Dimensions

30.8 x 12.6 x 11.1mm

Series

170

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+125°C

Series Number

170

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 170 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

P.O.A.

Norcomp 170 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

11.1mm

Dimensions

30.8 x 12.6 x 11.1mm

Series

170

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+125°C

Series Number

170

Country of Origin

Taiwan, Province Of China