Norcomp 171 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8449Brand: NorcompManufacturers Part No.: 171-009-213R911
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

11.7mm

Dimensions

30.8 x 12.6 x 11.7mm

Series

171

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

171

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 171 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 Spacer/Board Lock

P.O.A.

Norcomp 171 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

D

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.8mm

Width

12.6mm

Depth

11.7mm

Dimensions

30.8 x 12.6 x 11.7mm

Series

171

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

171

Country of Origin

Taiwan, Province Of China