Norcomp 173 9 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

RS Stock No.: 174-8773Brand: NorcompManufacturers Part No.: 173-E09-213R001
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.734mm

Width

12.446mm

Depth

12.446mm

Series

173

Dimensions

30.734 x 12.446 x 12.446mm

Contact Plating

Gold Flash

Contact Material

Brass

Maximum Operating Temperature

+100°C

Series Number

173

Minimum Operating Temperature

-50.0°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 173 9 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

P.O.A.

Norcomp 173 9 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

30.734mm

Width

12.446mm

Depth

12.446mm

Series

173

Dimensions

30.734 x 12.446 x 12.446mm

Contact Plating

Gold Flash

Contact Material

Brass

Maximum Operating Temperature

+100°C

Series Number

173

Minimum Operating Temperature

-50.0°C

Country of Origin

Taiwan, Province Of China