Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

RS Stock No.: 174-8475Brand: NorcompManufacturers Part No.: 173-E25-113R001
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

50.8mm

Width

12.446mm

Depth

12.446mm

Dimensions

50.8 x 12.446 x 12.446mm

Series

173

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

173

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch

P.O.A.

Norcomp 173 25 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

50.8mm

Width

12.446mm

Depth

12.446mm

Dimensions

50.8 x 12.446 x 12.446mm

Series

173

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Series Number

173

Country of Origin

Taiwan, Province Of China