Norcomp 178 25 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock

RS Stock No.: 174-8496Brand: NorcompManufacturers Part No.: 178-025-413R491
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female/Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Dual Ports D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Inserts/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.7mm

Width

25.4mm

Depth

31.75mm

Dimensions

52.7 x 25.4 x 31.75mm

Series

178

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

178

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 178 25 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock

P.O.A.

Norcomp 178 25 Way Right Angle Through Hole D-sub Connector Female/Male, 2.77mm Pitch, with 4-40 Inserts/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female/Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Dual Ports D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Inserts/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

52.7mm

Width

25.4mm

Depth

31.75mm

Dimensions

52.7 x 25.4 x 31.75mm

Series

178

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

178

Country of Origin

Taiwan, Province Of China