Technical documents
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
12.0mm
Dimensions
30.8 x 12.6 x 12mm
Series
180
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
500.0 V
Length
30.8mm
Width
12.6mm
Depth
12.0mm
Dimensions
30.8 x 12.6 x 12mm
Series
180
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50.0°C
Maximum Operating Temperature
+100°C
Country of Origin
Taiwan, Province Of China