Norcomp 180 44 Way Panel Mount D-sub Connector Socket, 2.28mm Pitch

RS Stock No.: 205-4713Brand: NorcompManufacturers Part No.: 180-044-273L000
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.28mm

Series

180

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Norcomp 180 44 Way Panel Mount D-sub Connector Socket, 2.28mm Pitch

P.O.A.

Norcomp 180 44 Way Panel Mount D-sub Connector Socket, 2.28mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.28mm

Series

180

Country of Origin

China