Technical documents
Specifications
Brand
NorcompNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.286mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.4mm
Width
12.5mm
Depth
11.7mm
Series
180
Contact Plating
Gold Flash
Contact Material
Copper Alloy
Dimensions
38.4 x 12.5 x 11.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
44
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.286mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.4mm
Width
12.5mm
Depth
11.7mm
Series
180
Contact Plating
Gold Flash
Contact Material
Copper Alloy
Dimensions
38.4 x 12.5 x 11.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Taiwan, Province Of China