Norcomp 180 44 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock

RS Stock No.: 174-8524Brand: NorcompManufacturers Part No.: 180-M44-213R911
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

11.8mm

Contact Material

Brass

Dimensions

53.05 x 12.5 x 11.8mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 180 44 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock

P.O.A.

Norcomp 180 44 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

44

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

11.8mm

Contact Material

Brass

Dimensions

53.05 x 12.5 x 11.8mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China