Technical documents
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Surface Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
Boardlocks
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
300.0 V, 500.0 V
Length
30.81mm
Width
10.1mm
Depth
12.55mm
Dimensions
30.81 x 10.1 x 12.55mm
Series
190
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
190
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Surface Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
Boardlocks
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
300.0 V, 500.0 V
Length
30.81mm
Width
10.1mm
Depth
12.55mm
Dimensions
30.81 x 10.1 x 12.55mm
Series
190
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
190
Country of Origin
Taiwan, Province Of China