Norcomp 190 25 Way Right Angle SMT D-sub Connector Plug, 2.77mm Pitch, with Boardlocks

RS Stock No.: 174-8537Brand: NorcompManufacturers Part No.: 190-025-163R001
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

53.04mm

Width

10.4mm

Depth

12.55mm

Dimensions

53.04 x 10.4 x 12.55mm

Series

190

Contact Material

Phosphor Bronze

Series Number

190

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 190 25 Way Right Angle SMT D-sub Connector Plug, 2.77mm Pitch, with Boardlocks

P.O.A.

Norcomp 190 25 Way Right Angle SMT D-sub Connector Plug, 2.77mm Pitch, with Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

53.04mm

Width

10.4mm

Depth

12.55mm

Dimensions

53.04 x 10.4 x 12.55mm

Series

190

Contact Material

Phosphor Bronze

Series Number

190

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China