Norcomp MICRO-D 9 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 135-4269Brand: NorcompManufacturers Part No.: 380-009-213L001
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

1A

Housing Material

PBT

Voltage Rating

500.0 V

Length

19.55mm

Width

10.8mm

Depth

7.35mm

Dimensions

19.55 x 8.3 x 7.35mm

Series

MICRO-D

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

380

Country of Origin

Taiwan, Province Of China

Product details

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp

Stock information temporarily unavailable.

P.O.A.

Norcomp MICRO-D 9 Way Through Hole D-sub Connector Socket, 1.27mm Pitch

P.O.A.

Norcomp MICRO-D 9 Way Through Hole D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

1A

Housing Material

PBT

Voltage Rating

500.0 V

Length

19.55mm

Width

10.8mm

Depth

7.35mm

Dimensions

19.55 x 8.3 x 7.35mm

Series

MICRO-D

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

380

Country of Origin

Taiwan, Province Of China

Product details

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp