Norcomp 580 9 Way Vertical Panel Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 253-0164Brand: NorcompManufacturers Part No.: 580-M09-103L002
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Vertical

Mounting Type

Panel Mount

Pitch

1.27mm

Series

580

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 580 9 Way Vertical Panel Mount D-sub Connector Plug, 1.27mm Pitch

P.O.A.

Norcomp 580 9 Way Vertical Panel Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Vertical

Mounting Type

Panel Mount

Pitch

1.27mm

Series

580

Country of Origin

Taiwan, Province Of China