Technical documents
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Vertical
Mounting Type
Panel Mount
Pitch
1.27mm
Series
580
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 110) (ex VAT)
Norcomp 580 9 Way Vertical Panel Mount D-sub Connector Plug, 1.27mm Pitch
110
P.O.A.
Each (In a Tray of 110) (ex VAT)
Norcomp 580 9 Way Vertical Panel Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.
110
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Male
Body Orientation
Vertical
Mounting Type
Panel Mount
Pitch
1.27mm
Series
580
Country of Origin
Taiwan, Province Of China