Norcomp 680M 17 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch

RS Stock No.: 174-8741Brand: NorcompManufacturers Part No.: 680M17W2103L401
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

17

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

Current Rating

5 A, 40.0A

Mixed Contact Layout

17W2

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

11.0mm

Series

680M

Contact Plating

Gold Flash

Dimensions

53.05 x 12.5 x 11mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 680M 17 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch

P.O.A.

Norcomp 680M 17 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

17

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

Current Rating

5 A, 40.0A

Mixed Contact Layout

17W2

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

11.0mm

Series

680M

Contact Plating

Gold Flash

Dimensions

53.05 x 12.5 x 11mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China