Norcomp 772, SEAL-D 25 Way Cable Mount D-sub Connector Socket, 2.769mm Pitch

RS Stock No.: 135-4230Brand: NorcompManufacturers Part No.: 772-E25-203R001
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.769mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

53.01mm

Width

10.08mm

Depth

12.6mm

Contact Plating

Gold

Contact Material

Brass

Dimensions

53.01 x 10.08 x 12.6mm

Series

772, SEAL-D

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

NorComp SEAL-D 772, 773 and 774 Series Standard Density IP67 Sealed D-Sub Connectors

SEAL-D 772, 773 and 774 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 773 series D-Sub connectors have a 7.19 mm footprint and the 774 series have a 9.4 mm footprint. These SEAL-D IP67 sealed D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions. Panel sealing kits for these connectors are available separately

Features and Benefits

• Sealing to IEC-529-IP67 requirements
• Sealing technology maintains standard D-sub profile
• Reliable screw machined contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and retention

Product Application Information

These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics

D-Sub Connectors - NorComp

Stock information temporarily unavailable.

P.O.A.

Norcomp 772, SEAL-D 25 Way Cable Mount D-sub Connector Socket, 2.769mm Pitch

P.O.A.

Norcomp 772, SEAL-D 25 Way Cable Mount D-sub Connector Socket, 2.769mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.769mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

53.01mm

Width

10.08mm

Depth

12.6mm

Contact Plating

Gold

Contact Material

Brass

Dimensions

53.01 x 10.08 x 12.6mm

Series

772, SEAL-D

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Country of Origin

United States

Product details

NorComp SEAL-D 772, 773 and 774 Series Standard Density IP67 Sealed D-Sub Connectors

SEAL-D 772, 773 and 774 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount. These SEAL-D IP67 D-Sub connectors meet IEC-529-IP67 requirements and have a sealing technology which maintains the same physical size and footprint as standard D-Sub connectors. This feature reduces the need to replace current D-sub connectors and having to redesign enclosures and PCBs when implementing IP66/67 design upgrades. These SEAL-D IP67 sealed D-Subs have highly reliable screw machined contacts and a nickel plated steel shell with ground indents for improved shielding and grounding. The 773 series D-Sub connectors have a 7.19 mm footprint and the 774 series have a 9.4 mm footprint. These SEAL-D IP67 sealed D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions. Panel sealing kits for these connectors are available separately

Features and Benefits

• Sealing to IEC-529-IP67 requirements
• Sealing technology maintains standard D-sub profile
• Reliable screw machined contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and retention

Product Application Information

These SEAL-D series D-Sub connectors are ideal for use in applications that are used outdoors or subject to temporary wash down or submersion. Applications include the following; hand held computers and scanners, remote sensors and data loggers, industrial and medical equipment, transmitters and emergency beacons, gas, electric and watering meter systems, portable electric generation equipment and consumer and commercial boating electronics

D-Sub Connectors - NorComp