Technical documents
Specifications
Brand
NorcompNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
1.0A
Body Orientation
Straight
Series
M5
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
852
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
2
Mounting Type
Panel Mount
Connector Size
M5
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
1.0A
Body Orientation
Straight
Series
M5
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
2P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
852
Country of Origin
Taiwan, Province Of China