Norcomp Circular Connector, 5 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66

RS Stock No.: 259-0447Brand: NorcompManufacturers Part No.: 858FA05-203RAU1
brand-logo

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

5

Mounting Type

Free Hanging

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (ex VAT)

Norcomp Circular Connector, 5 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66

P.O.A.

Each (In a Bag of 50) (ex VAT)

Norcomp Circular Connector, 5 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

5

Mounting Type

Free Hanging

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP66

Coding

A

Country of Origin

China