Norcomp 979 Series Zinc D Sub Backshell, 15 Way

RS Stock No.: 174-8846Brand: NorcompManufacturers Part No.: 979-015-030R121
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

15

Housing Material

Zinc

Body Orientation

Straight

Colour

Grey

Housing Material Plating

Nickel

Series

979

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Norcomp 979 Series Zinc D Sub Backshell, 15 Way

P.O.A.

Norcomp 979 Series Zinc D Sub Backshell, 15 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

15

Housing Material

Zinc

Body Orientation

Straight

Colour

Grey

Housing Material Plating

Nickel

Series

979

Country of Origin

Taiwan, Province Of China