Technical documents
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Pre-Wired
Housing Material
Thermoplastic
Series
MICRO-D
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies
MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NorcompNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Pre-Wired
Housing Material
Thermoplastic
Series
MICRO-D
Contact Material
Phosphor Bronze
Country of Origin
Taiwan, Province Of China
Product details
NorComp MICRO-D Micro-Miniature D-Sub Connector Cable Assemblies
MICRO-D micro-miniature d-sub cable assemblies consisting of a cable terminated one end with a female MICRO-D D-sub connector. The MICRO-D D-sub connectors have a 1.27mm pitch, a compact design and are 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The cable assembly is supplied with an assembled hood and thumb screws and is available in industry standard sizes of 9, 15 and 25 positions with 0.5 m and 2 m cable lengths.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
• Fully assembled with 2 cable lengths
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.