Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm Pitch, with 4-40 Screw Locks, Boardlocks

RS Stock No.: 204-1698Brand: NorcompManufacturers Part No.: CDFV3W3113L251
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

6.85mm

Mounting Hardware

4-40 Screw Locks, Boardlocks

Series

CDFV

Stock information temporarily unavailable.

P.O.A.

Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm Pitch, with 4-40 Screw Locks, Boardlocks

P.O.A.

Norcomp CDFV 3 Way Vertical PCB D-sub Connector Plug, 6.85mm Pitch, with 4-40 Screw Locks, Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

6.85mm

Mounting Hardware

4-40 Screw Locks, Boardlocks

Series

CDFV