Norcomp 8 Pole Plug Adapter

RS Stock No.: 258-9865Brand: NorcompManufacturers Part No.: S58-A08-MMR001
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

Brand

Norcomp

End 1

8 Pin Male M12 (1)

End 1 Number of Contacts

8

End 1 Number of Ports

1

End 1 Gender

Male

End 2

8 Pin Female M12

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Norcomp 8 Pole Plug Adapter

P.O.A.

Norcomp 8 Pole Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

End 1

8 Pin Male M12 (1)

End 1 Number of Contacts

8

End 1 Number of Ports

1

End 1 Gender

Male

End 2

8 Pin Female M12

Country of Origin

China