Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norcomp SDF 9 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Boardlocks

RS Stock No.: 204-1667Brand: NorcompManufacturers Part No.: SDF-V09-213L051
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Boardlocks

Series

SDF

Stock information temporarily unavailable.

P.O.A.

Norcomp SDF 9 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Boardlocks

P.O.A.

Norcomp SDF 9 Way Vertical PCB D-sub Connector Socket, 2.74mm Pitch, with 4-40 Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Boardlocks

Series

SDF