Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M6
Technical documents
Specifications
Brand
NORD-LOCKFor Screw/Bolt Size
M6
Washer Type
Nord-Lock
Inside Diameter
6.5mm
Outside Diameter
10.8mm
Material
Steel
Finish
Zinc Flake
Thickness
1.8mm
Stock information temporarily unavailable.
P.O.A.
Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M6
1
P.O.A.
Zinc Flake Steel Nord-Lock Locking & Anti-Vibration Washer, M6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
NORD-LOCKFor Screw/Bolt Size
M6
Washer Type
Nord-Lock
Inside Diameter
6.5mm
Outside Diameter
10.8mm
Material
Steel
Finish
Zinc Flake
Thickness
1.8mm